text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL205943331E3

Cap Aluminum 330uF 250V 20% (25 X 50mm) 10mm 0.385 Ohm 1400mA 5000 hr 105°C Bul

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1.4A
Impedance: 225mΩ
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: H  52mm x D  25mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Total
$6,760.00
USD
Quantity
Web Price
100
$10.56
200
$8.67
300
$8.54
400+
$8.45
Product Variant Information section