text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL211818101E3

118AHT Series Ø 10 x 30 mm 100 uF ±20 % 63 V Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial
Capacitance: 100µF
Rated Voltage: 63V
Operating Temp-Max: 125°C
Dimension: L  30mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
680
Factory Lead Time:
8 Weeks
Minimum Order:
680
Multiple Of:
340
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,679.60
USD
Quantity
Web Price
1
$3.09
20
$2.75
50
$2.65
125
$2.56
300+
$2.47
Product Variant Information section