text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL211837101E3

118 AHT Series 40 V 100 uF Ø8x18mm Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial
Capacitance: 100µF
Rated Voltage: 40V
Operating Temp-Max: 125°C
Dimension: L  18mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,070.00
USD
Quantity
Web Price
500+
$2.07
Product Variant Information section