text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL213816152E3

138AML Series Ø 15 x 30 mm 1500 uF ±20 % 25 V Axial Mini Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial
Capacitance: 1500µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  30mm x D  15mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,040.00
USD
Quantity
Web Price
1
$3.19
20
$2.84
50
$2.74
125
$2.64
300+
$2.55
Product Variant Information section