text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL214097812E3

140CRH Series 63 V 220 uF 125 °C Ø 12.9 x 16.5 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Vishay MAL214097812E3 - Technical Attributes
Attributes Table
Series: 140 CRH
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -55°C to +125°C
Ripple Current: 600mA
Impedance: 0.2Ω
Lead Spacing: 3.6mm
Operating Temp-Max: 125°C
Dissipation Factor: 0.1%
Leakage Current: 138µA
Dimension: L  12.9mm x W  12.9mm x H  16.5mm
Pricing Section
Global Stock:
200
Germany (Online Only):
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$167.00
USD
Quantity
Unit Price
200+
$0.835
Product Variant Information section