
Manufacturer Part #
MLP112M100EK0A
MLP Series 1100 uF 100V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
| |||||||||||
Mfr. Name: | Cornell Dubilier Electronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Series: | MLP |
Type: | Radial |
Capacitance: | 1100µF |
Tolerance (%): | ±20% |
Rated Voltage: | 100V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 3.5A |
ESR (Equivalent Series Resistance): | 112mΩ |
Lead Spacing: | 25.4mm |
Operating Temp-Max: | 85°C |
Dimension: | L 38.1mm x W 44.45mm x H 12.7mm |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$75.48
3
$74.15
4
$73.81
10
$72.72
15+
$72.25
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole