text.skipToContent text.skipToNavigation

Manufacturer Part #

MLP331M420EB0A

MLP Series 330 uF 420 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 330µF
Rated Voltage: 420V
Operating Temp-Max: 85°C
Dimension: L  76.2mm x W  44.45mm x H  12.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$1,674.70
USD
Quantity
Web Price
1
$209.34
2
$190.16
3
$179.76
4
$172.73
5+
$167.47
Product Variant Information section