text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE100M16V4X5.5TR13F

NACE Series 10 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 1748
Product Specification Section
Technical Attributes
Attributes Table
Series: NACE
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 25mA
ESR (Equivalent Series Resistance): 26.5Ω
Operating Temp-Max: 85°C
Dimension: L  5.5mm x D  4mm
Mounting Method: Surface Mount
Features and Applications
Since it's 1982 inception, NIC Components has grown to become a leading supplier of surface mount and leaded electronic components including over 130 product series covering Capacitors, Resistors, Inductors, Chokes, Thermistors, Varistors, Ferrite Chip Beads and Diodes.

General purpose polarized aluminum electrolytic capacitors available in broad range of capacitance values and voltage rating, for use in wide range of electronic circuit applications. Offered in capacitance (uF) and  voltage (VDC) ratings not possible using other capacitor technologies.

Operating temperature ratings cover from -55°C, -40°C to +85°C, +105°C & +125°C. Available in surface mount (SMT) and leaded (Radial, Snap-In) package formats in low cost liquid electrolyte construction. Component sizes range from ultra-miniature 3 mm diameter up to 35 mm diameter sizes.   

The NACE100M16V4X5.5TR13F is a standard type surface mount -40°C ~+85°C rated  10 uF +/-20% tolerance, 16 VDC rated, 0.025 Arms rated, in 4 mm x 5.5 mm size package. RoHS compliant. Supplied on 13 inch or 15 inch tape and reel packaging.

For detail technical performance data and usage guidelines, see product data sheet in the download center.

Note: Cut to length quantites are available.

Pricing Section
Stock
66,069
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
834,500
Factory Lead Time:
14 Weeks
Total
$0.06
USD
Quantity
Web Price
1
$0.0646
50
$0.0492
100
$0.0469
250
$0.044
500+
$0.042
Product Variant Information section