text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE100M25V5X5.5TR13F

NACE Series 10 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Series: NACE
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 28mA
ESR (Equivalent Series Resistance): 23.2Ω
Operating Temp-Max: 85°C
Leakage Current: 3µA
Dimension: L  5.5mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$271.50
USD
Quantity
Web Price
1,000
$0.0658
3,000
$0.0549
5,000
$0.0543
10,000
$0.0534
20,000+
$0.0526
Product Variant Information section