text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 225,910

On Order: 0
Factory Stock:Factory Stock: 20,000
Factory Lead Time: 14 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.33
50 $0.12
100 $0.101
250 $0.0796
500+ $0.0666
Total:

$0.66

USD
Attributes
Attributes Table
Series NACE
Type V-Chip
Capacitance 10µF
Tolerance (%) ±20%
Rated Voltage 35V
Lifetime@Temperature 2000 Hrs @ 85°C
Operating Temp Range -40°C to +85°C
Ripple Current 30mA
ESR (Equivalent Series Resistance) 19.9Ω
Impedance 19.9Ω
Operating Temp-Max 85°C
Dimension L  5.5mm x D  5mm
Features and Applications

Since it's 1982 inception, NIC Components has grown to become a leading supplier of surface mount and leaded electronic components including over 130 product series covering Capacitors, Resistors, Inductors, Chokes, Thermistors, Varistors, Ferrite Chip Beads and Diodes.

General purpose polarized aluminum electrolytic capacitors available in broad range of capacitance values and voltage rating, for use in wide range of electronic circuit applications. Offered in capacitance (uF) and  voltage (VDC) ratings not possible using other capacitor technologies.

Operating temperature ratings cover from -55°C, -40°C to +85°C, +105°C & +125°C. Available in surface mount (SMT) and leaded (Radial, Snap-In) package formats in low cost liquid electrolyte construction. Component sizes range from ultra-miniature 3 mm diameter up to 35 mm diameter sizes.

The NACE100M35V5X5.5TR13F
is a standard type surface mount -40°C ~+85°C rated  10 uF +/-20% tolerance, 35 VDC rated, 0.030 Arms rated, in 5 mm x 5.5 mm size package. RoHS compliant. Supplied on 13 inch or 15 inch tape and reel packaging.

For detail technical performance data and usage guidelines, see product data sheet in the download center.

Note: Cut to length quantites are available.