text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE100M63V6.3X5.5TR13F

NACE Series 10 uF 63 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Series: NACE
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 34mA
ESR (Equivalent Series Resistance): 16.6Ω
Operating Temp-Max: 85°C
Dimension: L  5.5mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
7,000
Factory Stock:Factory Stock:
7,000
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$94.80
USD
Quantity
Web Price
1,000
$0.0948
3,000
$0.0787
4,000
$0.0782
10,000
$0.0765
15,000+
$0.0758
Product Variant Information section