text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE101M63V10X10.5TR13F

NACE Series 100 uF 63 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2052
Product Specification Section
Technical Attributes
Attributes Table
Series: NACE
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 280mA
ESR (Equivalent Series Resistance): 1.99Ω
Operating Temp-Max: 85°C
Dimension: L  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
201,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$94.50
USD
Quantity
Web Price
300
$0.315
900
$0.295
1,200
$0.285
3,000
$0.27
4,500+
$0.255
Product Variant Information section