text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE102M10V10X10.5TR13F

NACE Series 1000 uF 10 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 1826
Product Specification Section
Technical Attributes
Attributes Table
Series: NACE
Type: V-Chip
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 450mA
ESR (Equivalent Series Resistance): 0.4Ω
Operating Temp-Max: 85°C
Dimension: L  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
300
Total
$102.00
USD
Quantity
Web Price
300
$0.34
900
$0.32
1,200
$0.305
3,000
$0.29
4,500+
$0.275
Product Variant Information section