text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE102M25V12.5X14TR15F

NACE Series 1000 uF 25 V 20 % SMT V-Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Series: NACE
Type: V-Chip
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 660mA
ESR (Equivalent Series Resistance): 0.27Ω
Operating Temp-Max: 85°C
Dimension: L  14mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$137.50
USD
Quantity
Web Price
250
$0.55
500
$0.455
1,000
$0.445
1,250+
$0.44
Product Variant Information section