text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE1R0M50V4X5.5TR13F

NACE Series 1 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
NIC Components NACE1R0M50V4X5.5TR13F - Technical Attributes
Attributes Table
Series: NACE
Type: V-Chip
Capacitance: 1µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 10mA
ESR (Equivalent Series Resistance): 166Ω
Operating Temp-Max: 85°C
Dimension: L  5.5mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
49,500
USA:
49,500
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$102.45
USD
Quantity
Web Price
1,500
$0.0683
4,500
$0.0655
7,500
$0.0643
15,000
$0.0626
30,000+
$0.06
Product Variant Information section