
Manufacturer Part #
NACE220M35V6.3X5.5TR13F
NACE Series 22 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Series: | NACE |
Type: | V-Chip |
Capacitance: | 22µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 54mA |
ESR (Equivalent Series Resistance): | 9.05Ω |
Operating Temp-Max: | 85°C |
Dimension: | L 5.5mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
307
USA:
307
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$0.154
50
$0.118
100
$0.112
250
$0.105
500+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount