text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE220M63V6.3X8TR13F

NACE Series 22 uF 63 V 20 % SMT V-Chip Aluminum Electrolytic Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 1822
Product Specification Section
Technical Attributes
Attributes Table
Series: NACE
Type: V-Chip
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 70mA
ESR (Equivalent Series Resistance): 7.54Ω
Operating Temp-Max: 85°C
Dimension: L  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$262.20
USD
Quantity
Web Price
500
$0.105
1,500
$0.0885
2,500
$0.0874
7,500
$0.0852
12,500+
$0.0842
Product Variant Information section