text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE221M50V10X10.5TR13F

NACE Series 220 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 2030
Product Specification Section
Technical Attributes
Attributes Table
Series: NACE
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 320mA
ESR (Equivalent Series Resistance): 0.91Ω
Operating Temp-Max: 85°C
Dimension: L  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,784
USA:
9,784
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.57
USD
Quantity
Web Price
1
$0.565
5
$0.485
25
$0.42
50
$0.395
100+
$0.37