text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 268,000

On Order: 0
Factory Stock:Factory Stock: 385,000
Factory Lead Time: 14 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.335
50 $0.255
100 $0.245
250 $0.23
500+ $0.22
Total:

$0.34

USD
Attributes
Attributes Table
Series NACE
Type V-Chip
Capacitance 47µF
Tolerance (%) ±20%
Rated Voltage 16V
Lifetime@Temperature 2000 Hrs @ 85°C
Operating Temp Range -40°C to +85°C
Ripple Current 68mA
ESR (Equivalent Series Resistance) 5.65Ω
Operating Temp-Max 85°C
Dimension L  5.5mm x D  6.3mm
Features and Applications

Since it's 1982 inception, NIC Components has grown to become a leading supplier of surface mount and leaded electronic components including over 130 product series covering Capacitors, Resistors, Inductors, Chokes, Thermistors, Varistors, Ferrite Chip Beads and Diodes.

General purpose polarized aluminum electrolytic capacitors available in broad range of capacitance values and voltage rating, for use in wide range of electronic circuit applications. Offered in capacitance (uF) and  voltage (VDC) ratings not possible using other capacitor technologies.

Operating temperature ratings cover from -55°C, -40°C to +85degC, +105degC & +125degC. Available in surface mount (SMT) and leaded (Radial, Snap-In) package formats in low cost liquid electrolyte construction. Component sizes range from ultra-miniature 3mm diameter up to 35mm diameter sizes.   

The NACE470M16V6.3X5.5TR13F is a standard type surface mount -40°C ~+85°C rated  47 uF +/-20% tolerance, 16 VDC rated, 0.068 Arms rated, in 6.3 mm x 5.5 mm size package. RoHS compliant. Supplied on 13 inch or 15 inch tape and reel packaging

For detail technical performance data and usage guidelines, see product data sheet in the download center.

Note: Also availble in cut to length quantities.  See related product tab.