text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE470M50V6.3X8TR13F

NACE Series 47 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
NIC Components NACE470M50V6.3X8TR13F - Technical Attributes
Attributes Table
Series: NACE
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 90mA
ESR (Equivalent Series Resistance): 3.53Ω
Operating Temp-Max: 85°C
Dimension: L  8mm x D  6.3mm
Mounting Method: Surface Mount
Features & Applications
Since it's 1982 inception, NIC Components has grown to become a leading supplier of surface mount and leaded electronic components including over 130 product series covering Capacitors, Resistors, Inductors, Chokes, Thermistors, Varistors, Ferrite Chip Beads and Diodes.

General purpose polarized aluminum electrolytic capacitors available in broad range of capacitance values and voltage rating, for use in wide range of electronic circuit applications. Offered in capacitance (uF) and  voltage (VDC) ratings not possible using other capacitor technologies.

Operating temperature ratings cover from -55°C, -40°C to +85°C, +105°C & +125°C. Available in surface mount (SMT) and leaded (Radial, Snap-In) package formats in low cost liquid electrolyte construction. Component sizes range from ultra-miniature 3 mm diameter up to 35 mm diameter sizes.  

The NACE470M50V6.3X8TR13F 5TR13F is a standard type surface mount -40°C ~+85°C rated  47 uF +/-20% tolerance, 50 VDC rated, 0.090 Arms rated, in 6.3 mm x 8mm size package. RoHS compliant. Supplied on 13 inch or 15 inch tape and reel packaging.

For detail technical performance data and usage guidelines, see product data sheet in the download center.

Note: Cut to length quantites are available.

Pricing Section
Global Stock:
57,000
USA:
57,000
184,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$41.60
USD
Quantity
Web Price
500
$0.0832
2,000
$0.079
5,000
$0.0764
12,500
$0.0738
20,000+
$0.07
Product Variant Information section