text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE471M16V8X10.5TR13F

NACE Series 470 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 1748
Product Specification Section
Technical Attributes
Attributes Table
Series: NACE
Type: V-Chip
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 330mA
ESR (Equivalent Series Resistance): 0.71Ω
Operating Temp-Max: 85°C
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Features & Applications

Since it's 1982 inception, NIC Components has grown to become a leading supplier of surface mount and leaded electronic components including over 130 product series covering Capacitors, Resistors, Inductors, Chokes, Thermistors, Varistors, Ferrite Chip Beads and Diodes.

General purpose polarized aluminum electrolytic capacitors available in broad range of capacitance values and voltage rating, for use in wide range of electronic circuit applications. Offered in capacitance (uF) and  voltage (VDC) ratings not possible using other capacitor technologies.

Operating temperature ratings cover from -55°C, -40°C to +85degC, +105degC & +125degC. Available in surface mount (SMT) and leaded (Radial, Snap-In) package formats in low cost liquid electrolyte construction. Component sizes range from ultra-miniature 3 mm diameter up to 35 mm diameter sizes.   

The NACE471M16V8X10.5TR13F is a standard type surface mount -40°C ~+85°C rated  470 uF +/-20 % tolerance, 16 VDC rated, 0.330 Arms rated, in 8 mm x 10.5 mm size package. RoHS compliant. Supplied on 13 inch or 15 inch tape and reel packaging

For detail technical performance data and usage guidelines, see product data sheet

Pricing Section
Global Stock:
85
Germany (Online Only):
85
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$2.19
USD
Quantity
Web Price
1
$2.19
5
$1.89
25
$1.62
50
$1.52
100+
$1.43