text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE471M35V12.5X14TR15F

NACE Series 35 V 470 uF ±20 % SMT V-Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: NACE
Type: V-Chip
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 590mA
ESR (Equivalent Series Resistance): 0.49Ω
Operating Temp-Max: 85°C
Dimension: L  14mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
250
Total
$635.00
USD
Quantity
Web Price
250
$0.79
500
$0.65
750
$0.64
1,000
$0.635
1,250+
$0.63
Product Variant Information section