text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE4R7M100V6.3X6.3TR13F

NACE Series 4.7 uF 100 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Series: NACE
Type: V-Chip
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 35mA
ESR (Equivalent Series Resistance): 35.3Ω
Operating Temp-Max: 85°C
Dimension: L  6.3mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
1,600
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.29
USD
Quantity
Web Price
1
$0.285
50
$0.22
100
$0.21
250
$0.195
500+
$0.186