text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE4R7M63V5X5.5TR13F

NACE Series 63 V 4.7 uF 85°C Ø 5 x 5.5 mm V-Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: NACE
Type: V-Chip
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 23mA
ESR (Equivalent Series Resistance): 35.29Ω
Lead Spacing: 1.4mm
Operating Temp-Max: 85°C
Dissipation Factor: 0.1%
Leakage Current: 2.96µA
Dimension: L  5.5mm x D  5mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$94.20
USD
Quantity
Web Price
1,000
$0.0942
2,000
$0.0768
3,000
$0.076
4,000+
$0.0754
Product Variant Information section