text.skipToContent text.skipToNavigation

Manufacturer Part #

NACEW101M35V6.3X8TR13PF

NACEW Series 35 V 100 uF 6.3 x 8 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: NACEW
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 84mA
ESR (Equivalent Series Resistance): 2.32Ω
Operating Temp-Max: 105°C
Dimension: L  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
500
Total
$220.00
USD
Quantity
Web Price
500+
$0.088
Product Variant Information section