text.skipToContent text.skipToNavigation

Manufacturer Part #

NACK100M35V4X6.1TR13F

NACK Series 10 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: NACK
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 90mA
Impedance: 1.35Ω
Operating Temp-Max: 105°C
Dimension: L  6.1mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,200
Factory Lead Time:
14 Weeks
Minimum Order:
10800
Multiple Of:
1200
Total
$1,134.00
USD
Quantity
Web Price
1,200
$0.129
2,400
$0.107
3,600
$0.106
6,000
$0.105
12,000+
$0.103
Product Variant Information section