text.skipToContent text.skipToNavigation

Manufacturer Part #

NACK101M50V8X10.5TR13F

NACK Series 100 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Series: NACK
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 350mA
Impedance: 0.34Ω
Operating Temp-Max: 105°C
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
17,700
Minimum Order:
300
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$79.50
USD
Quantity
Web Price
300
$0.265
900
$0.25
1,500
$0.24
3,000
$0.225
6,000+
$0.215
Product Variant Information section