text.skipToContent text.skipToNavigation

Manufacturer Part #

NACK221M50V10X10.5TR13WTEF

NACK Series 220 uF 50 V ±20% SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: NACK
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 670mA
Impedance: 0.18Ω
Operating Temp-Max: 105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
900
Multiple Of:
300
Total
$963.00
USD
Quantity
Web Price
300
$1.32
600
$1.08
900
$1.07
1,200+
$1.06
Product Variant Information section