text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

NACK330M25V5X6.1TR15F

NACK Series 25 v 33 uf 105'c 5x6.1mm Low Imp. SMD Aluminum Electrolytic

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 2221
Product Specification Section
NIC Components NACK330M25V5X6.1TR15F - Technical Attributes
Attributes Table
Series: NACK
Type: V-Chip
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 0.16A
Impedance: 0.7Ω
Operating Temp-Max: 105°C
Dissipation Factor: 0.14%
Leakage Current: 8.25µA
Dimension: L  6.1mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
209,000
USA:
209,000
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
34 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$138.00
USD
Quantity
Web Price
1,000
$0.138
3,000
$0.133
4,000
$0.132
10,000
$0.129
15,000+
$0.125