text.skipToContent text.skipToNavigation

Manufacturer Part #

NACK330M25V5X6.1TR15F

NACK Series 25 v 33 uf 105'c 5x6.1mm Low Imp. SMD Aluminum Electrolytic

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code:
Product Specification Section
NIC Components NACK330M25V5X6.1TR15F - Technical Attributes
Attributes Table
Series: NACK
Type: V-Chip
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 0.16A
Impedance: 0.7Ω
Operating Temp-Max: 105°C
Dissipation Factor: 0.14%
Leakage Current: 8.25µA
Dimension: L  6.1mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
38 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$1,025.00
USD
Quantity
Web Price
1,000
$0.22
2,000
$0.215
3,000
$0.21
5,000
$0.205
10,000+
$0.20