text.skipToContent text.skipToNavigation

Manufacturer Part #

NACY102M6.3V8X10.5TR13F

NACY Series 6.3 V 1000 uF 105 °C 8.3x8.3x10.5mm V-Chip Aluminum Electrolytic Cap

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 1443
Product Specification Section
Technical Attributes
Attributes Table
Series: NACY
Type: V-Chip
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
ESR (Equivalent Series Resistance): 0.15Ω
Operating Temp-Max: 105°C
Dissipation Factor: 28%
Leakage Current: 63µA
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
20
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.18
USD
Quantity
Web Price
1+
$0.18
Product Variant Information section