text.skipToContent text.skipToNavigation

Manufacturer Part #

NACZ100M50V6.3X6.3TR13F

NACZ Series 10 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Series: NACZ
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 165mA
Impedance: 0.88Ω
Operating Temp-Max: 105°C
Dimension: L  6.3mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$0.29
USD
Quantity
Web Price
1
$0.29
50
$0.22
100
$0.21
250
$0.194
500+
$0.185