text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

NACZ101M25V6.3X8TR13F

NACZ Series 100 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
NIC Components NACZ101M25V6.3X8TR13F - Technical Attributes
Attributes Table
Series: NACZ
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 280mA
Impedance: 0.34Ω
Operating Temp-Max: 105°C
Dimension: L  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
271,000
USA:
155,000
Germany (Online Only):
116,000
78,500
Factory Stock:Factory Stock:
221,500
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$53.50
USD
Quantity
Web Price
500
$0.107
1,500
$0.102
5,000
$0.0978
10,000
$0.0952
20,000+
$0.0905
Product Variant Information section