text.skipToContent text.skipToNavigation

Manufacturer Part #

NACZ101M50V8X10.5TR13F

NACZ Series 100 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code:
Product Specification Section
NIC Components NACZ101M50V8X10.5TR13F - Technical Attributes
Attributes Table
Series: NACZ
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 300mA
Impedance: 0.4Ω
Operating Temp-Max: 105°C
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
$Features & Applications
Since it's 1982 inception, NIC Components has grown to become a leading supplier of surface mount and leaded electronic components including over 130 product series covering Capacitors, Resistors, Inductors, Chokes, Thermistors, Varistors, Ferrite Chip Beads and Diodes.

General purpose polarized aluminum electrolytic capacitors available in broad range of capacitance values and voltage rating, for use in wide range of electronic circuit applications. Offered in capacitance (uF) and  voltage (VDC) ratings not possible using other capacitor technologies.

Operating temperature ratings cover from -55°C, -40°C to +85°C, +105°C & +125°C. Available in surface mount (SMT) and leaded (Radial, Snap-In) package formats in low cost liquid electrolyte construction. Component sizes range from ultra-miniature 3 mm diameter up to 35 mm diameter sizes.   

The NACZ101M50V8X10.5TR13F is a low ESR-Z type surface mount -55°C ~+105°C rated  100 uF +/-20 % tolerance, 50 VDC rated, 0.300 Arms rated, in 8 mm x 10 mm size package. RoHS compliant. Supplied on 13 inch or 15 inch tape and reel packaging

For detail technical performance data and usage guidelines, see product data sheet

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
171,600
Factory Lead Time:
24 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$39.60
USD
Quantity
Web Price
300
$0.132
1,200
$0.126
3,000
$0.123
7,500
$0.12
12,000+
$0.115