text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

NACZ221M35V8X10.5TR13F

NACZ Series 220 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
NIC Components NACZ221M35V8X10.5TR13F - Technical Attributes
Attributes Table
Series: NACZ
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 450mA
Impedance: 0.17Ω
Operating Temp-Max: 105°C
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
$Features & Applications
Since it's 1982 inception, NIC Components has grown to become a leading supplier of surface mount and leaded electronic components including over 130 product series covering Capacitors, Resistors, Inductors, Chokes, Thermistors, Varistors, Ferrite Chip Beads and Diodes.

General purpose polarized aluminum electrolytic capacitors available in broad range of capacitance values and voltage rating, for use in wide range of electronic circuit applications. Offered in capacitance (uF) and  voltage (VDC) ratings not possible using other capacitor technologies.

Operating temperature ratings cover from -55°C, -40°C to +85degC, +105degC & +125degC. Available in surface mount (SMT) and leaded (Radial, Snap-In) package formats in low cost liquid electrolyte construction. Component sizes range from ultra-miniature 3mm diameter up to 35mm diameter sizes.   

The NACZ221M35V8X10.5TR13F is a low ESR-Z type surface mount -55°C ~+105°C rated  220 uF +/-20 % tolerance, 35 VDC rated, 0.450 Arms rated, in 8 mm x 10 mm size package. RoHS compliant. Supplied on 13 inch or 15 inch tape and reel packaging

For detail technical performance data and usage guidelines, see product data sheet

Pricing Section
Global Stock:
399,600
USA:
216,900
Germany (Online Only):
182,700
929,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$120.00
USD
Quantity
Web Price
300
$0.40
900
$0.385
1,200
$0.385
3,000
$0.37
4,500+
$0.36
Product Variant Information section