text.skipToContent text.skipToNavigation

Manufacturer Part #

NACZ221M50V10X10.5TR13F

NACZ Series 220 uF 50 V 105°C 2 kHrs SMT V- Chip Aluminum Electrolytic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Series: NACZ
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 450mA
Impedance: 0.22Ω
Operating Temp-Max: 105°C
Dimension: L  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Stock:
319,700
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$0.50
USD
Quantity
Web Price
1
$0.495
5
$0.425
25
$0.365
50
$0.345
100+
$0.32