text.skipToContent text.skipToNavigation

Manufacturer Part #

NACZ330M10V5X6.3TR13F

NACZ Series 33 uF 10 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Series: NACZ
Type: V-Chip
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 150mA
Impedance: 0.76Ω
Operating Temp-Max: 105°C
Dimension: L  6.3mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.21
USD
Quantity
Web Price
1
$0.21
50
$0.161
100
$0.154
250
$0.144
500+
$0.138