
Manufacturer Part #
NACZ331M35V10X10.5TR13F
NACZ Series 330 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Product Specification Section
NIC Components NACZ331M35V10X10.5TR13F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material/Part Number Change
01/31/2023 Details and Download
Part Status:
Active
Active
NIC Components NACZ331M35V10X10.5TR13F - Technical Attributes
Attributes Table
Series: | NACZ |
Type: | V-Chip |
Capacitance: | 330µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 670mA |
Impedance: | 0.09Ω |
Operating Temp-Max: | 105°C |
Dimension: | L 10.5mm x D 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,872
Germany (Online Only):
2,872
On Order:
0
Quantity
Web Price
1
$0.67
5
$0.605
25
$0.54
50
$0.51
150+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
300 per
Mounting Method:
Surface Mount