text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 21,350

On Order: 0
Factory Stock:Factory Stock: 2,361,600
Factory Lead Time: 14 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.47
50 $0.205
100 $0.179
250 $0.147
500+ $0.128
Total:

$0.94

USD
Attributes
Attributes Table
Series NACZ
Type V-Chip
Capacitance 47µF
Tolerance (%) ±20%
Rated Voltage 35V
Lifetime@Temperature 1000 Hrs @ 105°C
Operating Temp Range -55°C to +105°C
Ripple Current 230mA
Impedance 0.44Ω
Operating Temp-Max 105°C
Dimension L  6.3mm x D  6.3mm