text.skipToContent text.skipToNavigation

Manufacturer Part #

NACZ470M50V6.3X8TR13F

NACZ Series 47 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
NIC Components NACZ470M50V6.3X8TR13F - Technical Attributes
Attributes Table
Series: NACZ
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 195mA
Impedance: 0.75Ω
Operating Temp-Max: 105°C
Dimension: L  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
201,000
USA:
69,500
Germany (Online Only):
131,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18
Minimum Order:
500
Multiple Of:
500
Total
$53.00
USD
Quantity
Web Price
500
$0.106
1,500
$0.102
5,000
$0.0973
10,000
$0.0947
20,000+
$0.09
Product Variant Information section