text.skipToContent text.skipToNavigation

Manufacturer Part #

NACZ471M16V8X10.5TR13F

NACZ Series 470 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NACZ471M16V8X10.5TR13F - Technical Attributes
Attributes Table
Series: NACZ
Type: V-Chip
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 450mA
Impedance: 0.17Ω
Operating Temp-Max: 105°C
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
999999
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109,999.89
USD
Quantity
Unit Price
300
$0.119
900
$0.117
3,000
$0.114
6,000
$0.113
12,000+
$0.11
Product Variant Information section