text.skipToContent text.skipToNavigation

Manufacturer Part #

NACZ471M25V10X10.5TR13F

NACZ Series 470 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 1844
Product Specification Section
Technical Attributes
Attributes Table
Series: NACZ
Type: V-Chip
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 670mA
Impedance: 0.09Ω
Operating Temp-Max: 105°C
Dimension: L  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
490
USA:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.68
USD
Quantity
Web Price
1
$0.675
5
$0.58
25
$0.50
50
$0.465
100+
$0.435