text.skipToContent text.skipToNavigation

Manufacturer Part #

NACZ471M25V10X10.5TR13F

NACZ Series 470 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
NIC Components NACZ471M25V10X10.5TR13F - Technical Attributes
Attributes Table
Series: NACZ
Type: V-Chip
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 670mA
Impedance: 0.09Ω
Operating Temp-Max: 105°C
Dimension: L  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
78,600
USA:
72,300
Germany (Online Only):
6,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$60.00
USD
Quantity
Web Price
300
$0.20
900
$0.194
1,500
$0.191
6,000
$0.183
9,000+
$0.178
Product Variant Information section