text.skipToContent text.skipToNavigation

Manufacturer Part #

NRB-XS100M450V10X20F

NRB-XS Series 450 V 10 uF 105 °C Ø 10 x 20 mm Radial Aluminum Electrolytic Cap

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
Series: NRB-XS
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 330mA
ESR (Equivalent Series Resistance): 33.2Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.2%
Leakage Current: 150µA
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Stock:
5,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
16 Weeks
Total
$200.00
USD
Quantity
Web Price
1,000+
$0.20
Product Variant Information section