text.skipToContent text.skipToNavigation

Manufacturer Part #

NRB-XS100M500V12.5X20F

NRB-XS Series 500 V 10 uF Ø12.5 x 20 mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: NRB
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 500V
Operating Temp Range: -25°C to +105°C
Ripple Current: 320mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
100
Total
$2,900.00
USD
Quantity
Web Price
100
$0.725
300
$0.615
500
$0.605
1,000
$0.59
2,000+
$0.58
Product Variant Information section