text.skipToContent text.skipToNavigation

Manufacturer Part #

NRB-XS101M200V16X20F

NRB-XS Series 200 V 100 uF 16 x 20 mm LS=7.5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRB-XS101M200V16X20F - Technical Attributes
Attributes Table
Series: NRB-XS
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 12000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1420mA
ESR (Equivalent Series Resistance): 2.49Ω
Operating Temp-Max: 105°C
Dimension: L  20mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2400
Multiple Of:
100
Total
$1,092.00
USD
Quantity
Web Price
1
$0.51
75
$0.49
250
$0.47
750
$0.455
2,500+
$0.42
Product Variant Information section