text.skipToContent text.skipToNavigation

Manufacturer Part #

NRE-HL102M25V16X16F

NRE-HL Series 25 V 1000 uF 16 x 16 mm 7.5 mm=LS Aluminum Electrolytic Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: NRE-HL
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.94A
Impedance: 42mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,200
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$264.00
USD
Quantity
Web Price
600+
$0.22
Product Variant Information section