text.skipToContent text.skipToNavigation

Manufacturer Part #

NRLMW221M200V22X25F

NRLM Series 220 uF 200 V 20 % Snap In Large Can Aluminum Electrolytic Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 220µF
Rated Voltage: 200V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  22mm
Mounting Method: Snap Mount
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
431
Factory Lead Time:
15 Weeks
Total
$520.00
USD
Quantity
Web Price
1+
$1.30
Product Variant Information section