text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSS221M50V10X12.5F

NRSS Series 50 V 220 uF Ø10 x 12.5 mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Series: NRSS
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 410mA
ESR (Equivalent Series Resistance): 0.9Ω
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
200
Total
$520.00
USD
Quantity
Web Price
200
$0.34
600
$0.162
2,000
$0.141
4,000
$0.13
8,000+
$0.12
Product Variant Information section