text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSS2R2M50V5X11TBSTF

NRSS Series 2.2 uF 50 V Ø5x11mm LS=5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
NIC Components NRSS2R2M50V5X11TBSTF - Technical Attributes
Attributes Table
Series: NRSS
Type: Radial
Capacitance: 2.2µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 20µA
ESR (Equivalent Series Resistance): 90.5Ω
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.80
USD
Quantity
Unit Price
2,000
$0.0409
4,000
$0.0401
6,000
$0.0397
8,000
$0.0394
10,000+
$0.0384
Product Variant Information section